RS PRO Steel Pliers Combination Pliers, 140 mm Overall Length
- RS Stock No.:
- 8755767
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
| RS stock number | 8755767 |
| Product description | RS PRO Steel Pliers Combination Pliers, 140 mm Overall Length |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Combination Pliers
From RS PRO, these high-quality combination pliers are suitable for professional applications. The pliers feature an ergonomic grip offering you comfort and control over extended periods of use. They also feature a high-grade steel construction for a long and reliable work life.
These versatile combination pliers are an excellent choice for both electrical and industrial applications.
Features and Benefits
• Optimum cutting edge geometry
• Precision milled
• Heat treatment to exacting standards
• Redesigned DuoTech grips
Applications
Combination pliers have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed. The cutter is ideal for cutting soft wire and stripping wire insulation. As such, these versatile combination pliers are suited to a variety of applications.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Cutting Capacity | 1.6 mm |
| Tip Style | Straight |
| Material | Steel |
| Overall Length | 140 mm |
| Material Cutting Capability | Hard Wire, Soft Wire |
| Plier Type | Combination Pliers |