RS PRO VDE/1000V Insulated 140 mm Diagonal Cutters
- RS Stock No.:
- 1253068
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1253068 |
| Product description | RS PRO VDE/1000V Insulated 140 mm Diagonal Cutters |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253068 |
| Product description | RS PRO VDE/1000V Insulated 140 mm Diagonal Cutters |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO Diagonal Cutters
Introducing G12 series insulated steel diagonal cutters from RS PRO, a range of high quality VDE approved cutters for use with cutting electrical wires and cable. RS PRO insulated cutters are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile cutters are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated cutters also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile diagonal cutters are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.
Features and benefits
• VDE insulated, ideal for working up to 1000 V ac or 1500 V dc
• DuoTech soft grip handles for enhanced grip and control
• Diagonal cutters ideal for cutting electrical wires and cables
• Steel construction with chrome finish offering excellent durability and corrosion
• Available in a variety of sizes
Applications
Insulated cutters are perfect for live line working or working with energised circuits, allowing you to confidently carry out a range of tasks whilst providing protection from electrocution. Insulated pliers are commonly used in a variety of areas such as:
• Railway maintenance
• Electrical engineering
• DIY
• Installation
• Electricians
FAQs
Why use insulated tools?
Insulated hand tools are essential when working with a live energised circuit as they offer protection from electrocution. VDE approved hand tools allow you to confidently work with circuits that may need to remain live, such as railway tracks. If working with live circuits or the possibility of exposed live components, insulated tools are vital as without them you could risk electrocution, injury or even death.
How to ensure an insulated tool is safe to use
• Before use, always perform a visual check ensuring that there are no cracks, peeling nicks or cuts present as this will expose the inner material and increase the risk of injury.
• Always store and keep insulated tools away from sharp objects that could possibly damage the insulation.
• Regularly clean and maintain them to ensure maximum protection and prolonged life.
• Keep them away from heat sources
Safety
Avoid touching parts of a tool that are not covered by the insulated material when working with live circuits and always wear protective clothing such as gloves and boots for maximum protection.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 140 mm |
| Type | Diagonal Cutters |
| VDE/1000V Approved | Yes |
| Jaw Length | 20.0 mm |
| Maximum Cutting Capacity | 1.8 mm |
| Model Number | G12-18-0140 |
| Material | Steel |