Knipex 250 mm Diagonal Cutters
- RS Stock No.:
- 1367485
- Mfr. Prt No.:
- 74 22 250 T
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367485 |
| Product description | Knipex 250 mm Diagonal Cutters |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 74 22 250 T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex High Leverage Diagonal Cutters
The Knipex high leverage diagonal cutters are designed for tough and continuous use. These pliers are black corrosion resistant, polished head, with multi component grips. The cutters are suitable for cutting soft wires and piano wire, due to the high cutting power with low application of force.
Features and Benefits
For tough continuous use
High cutting performance with minimum effort
Precision cutting edges
Chrome vanadium heavy-duty steel
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 250 mm |
| Type | Diagonal Cutters |