RS PRO Steel Pliers Flat Nose Pliers, 146 mm Overall Length

RS Stock No.:
0606541
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
RS stock number 0606541
Product description RS PRO Steel Pliers Flat Nose Pliers, 146 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Cutting Capacity 3.0 mm
Overall Length 146 mm
Tip Style Straight
Jaw Depth 3 mm
Plier Type Flat Nose Pliers
Jaw Length 16 mm
Material Steel
Checking stock...
IDR
257,295.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1257,295.17
*price per unit indicative
"RS PRO Steel Pliers Flat Nose Pliers, 146 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda