Bahco Steel Pliers Flat Nose Pliers, 180 mm Overall Length

RS Stock No.:
3270785
Mfr. Prt No.:
2979D-180
Brand:
Bahco
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
RS stock number 3270785
Product description Bahco Steel Pliers Flat Nose Pliers, 180 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 2979D-180

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Nut Pliers

Designed with handles that ensure access in confined spaces
Serrated and slightly conical gripping surfaces for good grip around a hexagon nut or bolt
Black oxidised, anti-corrosion steel serrated jaw
Suitable for nut and bolt dimensions with 3mm to 13mm across-flats width


Specifications

Attribute Value
Brand Bahco
Overall Length 180 mm
Tip Style Straight
Jaw Depth 11.5 mm
Plier Type Flat Nose Pliers
Jaw Length 12 mm
Material Steel
Checking stock...
IDR
846,567.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1846,567.19
*price per unit indicative
"Bahco Steel Pliers Flat Nose Pliers, 180 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda