RS PRO VDE Insulated Steel Pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
1253073
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253073
Product description RS PRO VDE Insulated Steel Pliers Long Nose Pliers, 200 mm Overall Length
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
RS stock number 1253073
Product description RS PRO VDE Insulated Steel Pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Insulated Long Nose Pliers

From the trusted RS PRO brand, these VDE approved long nose pliers are excellent for holding and manipulating small parts and wires. With comfortable grips and serrated nose, a sure and secure grip is guaranteed. The pliers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.

Features and Benefits

• Special tool steel
• Chrome finish
• DuoTech soft grip handles
• VDE Approved
• ISO 5745
• G15 Series

Applications

Needle nose pliers are a common hand tool found in most home DIY toolboxes and can be used in a variety of applications and tasks. From gripping and bending small wires to working with small beads in jewellery making, needle nose pliers provide excellent gripping capabilities and in some cases even cut. Long nose pliers are perfect for accessing hard to reach areas, whilst maintaining excellent grip and control.

As they are VDE approved, they are safe to use with electricity. As such, these pliers are particularly suited to electricians and electrical engineers.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Cutting Capacity 1.6 mm
Overall Length 200 mm
Jaw Depth 10 mm
VDE/1000V Approved Yes
Plier Type Long Nose Pliers
Tip Style Straight
Jaw Length 74 mm
Material Steel
Checking stock...
IDR
608,676.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1608,676.67
*price per unit indicative
"RS PRO VDE Insulated Steel Pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda