Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length

RS Stock No.:
1367470
Mfr. Prt No.:
25 06 160 T
Brand:
Knipex
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
RS stock number 1367470
Product description Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 25 06 160 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Snipe Nose Cutting Pliers

The Knipex snipe nose pliers have long pointed half rounded jaws with serrated gripping surfaces. Making the pliers suitable for gripping and cutting work in precision mechanics. The fully insulated multi-component grips have been VDE tested to 1000 V. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

VDE tested pliers
Cutting edges for soft, medium and hard wires
High grade vanadium steel, forged and oil hardened
Integrated tether point


Specifications

Attribute Value
Brand Knipex
Plier Type Long Nose Pliers
VDE/1000V Approved Yes
Cutting Capacity 2.5 mm
Overall Length 160 mm
Height Safe Yes
Tip Style Straight
Jaw Length 50 mm
Jaw Depth 9 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
689,756.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1689,756.64
*price per unit indicative
"Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda