Knipex Vanadium Steel Gripping pliers Round Nose Pliers, 200 mm Overall Length

RS Stock No.:
4421007
Mfr. Prt No.:
26 22 200 SB
Brand:
Knipex
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
RS stock number 4421007
Product description Knipex Vanadium Steel Gripping pliers Round Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 26 22 200 SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flat and round nose pliers


Specifications

Attribute Value
Brand Knipex
Plier Type Round Nose Pliers
Cutting Capacity 3.2 mm
Overall Length 200 mm
Tip Style Bent
Jaw Length 73 mm
Material Vanadium Steel
Checking stock...
IDR
556,021.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1556,021.89
*price per unit indicative
"Knipex Vanadium Steel Gripping pliers Round Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda