RS PRO Chrome Steel Pliers Long Nose Pliers, 160 mm Overall Length
- RS Stock No.:
- 5417043
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
| RS stock number | 5417043 |
| Product description | RS PRO Chrome Steel Pliers Long Nose Pliers, 160 mm Overall Length |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
WARNING : These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools also in this section.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 160 mm |
| Tip Style | Straight |
| Jaw Depth | 9.5 mm |
| Plier Type | Long Nose Pliers |
| Jaw Length | 46,5 mm |
| Material | Chrome Steel |