Knipex Chrome Vanadium Steel Gripping pliers Gripping Pliers, 135 mm Overall Length

RS Stock No.:
6008123
Mfr. Prt No.:
34 22 130 ESD
Brand:
Knipex
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
RS stock number 6008123
Product description Knipex Chrome Vanadium Steel Gripping pliers Gripping Pliers, 135 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 34 22 130 ESD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Precision Screw Jointed ESD Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head


Specifications

Attribute Value
Brand Knipex
Overall Length 135 mm
Tip Style Straight
ESD Safe Yes
Plier Type Gripping Pliers
Jaw Length 22,7 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
1,026,348.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,026,348.65
*price per unit indicative
"Knipex Chrome Vanadium Steel Gripping pliers Gripping Pliers, 135 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda