Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
7276702
Mfr. Prt No.:
26 11 200
Brand:
Knipex
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
RS stock number 7276702
Product description Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 26 11 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Snipe Nose Side Cutting Pliers

Elastic precision tips with distortion-tolerant
Long, half-round pointed jaws
Cutting edges for soft, medium-hard and hard wire (61 HRC)
Constructed from forged Vanadium Steel
Oil-hardened


Specifications

Attribute Value
Brand Knipex
Plier Type Long Nose Pliers
Cutting Capacity 3.2 mm
Material Vanadium Steel
Overall Length 200 mm
Tip Style Straight
Jaw Length 73 mm
Checking stock...
IDR
751,956.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1751,956.41
*price per unit indicative
"Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda