RS PRO HSS End Mill, 6mm Cut Diameter

RS Stock No.:
5230600
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
RS stock number 5230600
Product description RS PRO HSS End Mill, 6mm Cut Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Overall Length 48 mm
Cutter Diameter 6 mm
Shank Type Weldon
Cut Length 16 mm
Shank Diameter 6 mm
Material HSS
Checking stock...
IDR
228,869.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1228,869.98
*price per unit indicative
"RS PRO HSS End Mill, 6mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda