Bahco 1kg Lift Capacity Pick Up Tool, 522 mm Neodymium Magnet

RS Stock No.:
1246102
Mfr. Prt No.:
TAH2535F2
Brand:
Bahco
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
RS stock number 1246102
Product description Bahco 1kg Lift Capacity Pick Up Tool, 522 mm Neodymium Magnet
Manufacturer / Brand Bahco
Manufacturer part number TAH2535F2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Magnetic Pick Up Tool

Bahco magnetic pick up tool allows you to reach the most awkward of places. The Bahco pick up tool and handle has been developed with scientific ERGO ™ process. Bracket for safety line when working at height.

Features and Benefits

Handle material: Polypropylene and thermoplastic elastomer
Maximum comfort and power transmission
Chrome-plated and polished blade
In accordance with "DROPS best practices"

Additional Information

Capacity: 1 kg
Length: 522 mm
Weight: 135 g


Specifications

Attribute Value
Brand Bahco
Lift Capacity 1 kg
Overall Length 522 mm
Model Number TAH2535F2
Material Neodymium Magnet
Checking stock...
IDR
1,070,192.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,070,192.67
*price per unit indicative
"Bahco 1kg Lift Capacity Pick Up Tool, 522 mm Neodymium Magnet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda