RS PRO VDE Insulated Screwdriver and Plier Set Screwdriver & Plier Set

RS Stock No.:
1253100
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253100
Product description RS PRO VDE Insulated Screwdriver and Plier Set Screwdriver & Plier Set
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
RS stock number 1253100
Product description RS PRO VDE Insulated Screwdriver and Plier Set Screwdriver & Plier Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro 1000V Plier Set

RS PRO 12 Piece Insulated Pliers and Screwdriver Set

From the trusted RS PRO brand, this high quality insulated tool kit is highly versatile. Insulated to protect you from up to 1000V, the toolset also includes a single-pole voltmeter, and so is well suited to electronics applications.

Both the pliers and screwdrivers feature ergonomic handles to reduce hand fatigue over long periods of use. With three pliers and five screwdriver sizes, the set also includes a box-cutter style knife, automatic wire stripper, and tape measure. As such, this kit provides many solutions in repair and maintenance.

The kit is supplied in a zip-up soft case which protects your tools from the elements and keeps them organized during storage or transportation.

Kit Contains

• G10 Series Insulated Combination Pliers (VDE Approved) x 1 • G12 Series Insulated Diagonal Cutter (VDE Approved) x 1
• G15 Series Insulated Long Nose Pliers (VDE Approved) x 1
• E25-AS06 Automatic Wire Stripper x 1
• G01 Series C-PLUS Insulated Slotted Screwdrivers (VDE Approved) x 3
• G03 Series C-PLUS Insulated Pozidriv Screwdrivers (VDE Approved) x 2
• 6106 Single-Pole voltmeter (VDE Approved-Long) x 1
• J45C Compact Utility Knife 18 mm x 1
• P05 Series Compact Tape Measures x 1

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit, an is integral wherever fasteners need to be tightened or loosened. The plier set is ideal for handling small components and manipulating wires. The screwdrivers and pliers in this set are VDE rated to IEC 60900, and are ideal for working with live parts or close to live parts up to 1000 V ac. These insulated tools provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. As such it is an ideal addition to an electrician or electrical engineer's tool kit.

Combined with tools for cutting, measuring and wire stripping, this set is also ideal for;

• Maintenance workers
• Technicians
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Plier Type Screwdriver & Plier Set
VDE/1000V Approved Yes
ESD Safe No
Number of Pieces 12
Checking stock...
IDR
3,031,740.56
Out of stock
Price Set
Unit(s)Per Unit(IDR)
13,031,740.56
*price per unit indicative
"RS PRO VDE Insulated Screwdriver and Plier Set Screwdriver & Plier Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda