Gedore Pliers Plier Set, 510 mm Overall Length
- RS Stock No.:
- 1253904
- Mfr. Prt No.:
- S 8393
- Brand:
- Gedore

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253904 |
| Product description | Gedore Pliers Plier Set, 510 mm Overall Length |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | S 8393 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Gedore 3 Piece Plier Set
Gedore 3 piece plier set consisting of universal, power combination and power side cutter pliers.
Note
Power pliers: The effort required in using them is down 35% because the pivot transferred to the front and the resulting lengthened lever
Features and Benefits
3 Piece Plier Set
Practical set supplied in an environmentally friendly cardboard box
Best cutting power (Bcp) reveals the optimum cutting point under perfect power utilisation
Set Contents
Power Combination Pliers (8250-200 JC)
Power Side Cutter (8314-180 JC)
Universal Pliers (142 10 TL)
Specifications
| Attribute | Value |
| Brand | Gedore |
| Plier Type | Plier Set |
| Number of Pieces | 3 |
| Overall Length | 510 mm |