Knipex Chrome Vanadium Steel Pliers Plier Set, 305 mm Overall Length
- RS Stock No.:
- 8156344
- Mfr. Prt No.:
- 00 20 09 V01
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8156344 |
| Product description | Knipex Chrome Vanadium Steel Pliers Plier Set, 305 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 00 20 09 V01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
3 Piece Plier & Cutter Set
Professional, high quality 3 piece plier set with dual component handles and polished heads.
Non slip coated handles
Durable, tool steel construction for strength and tool life
Oiled and tempered
Ergonomic handle
Kit Contents:
180mm Combination Pliers (03 02 180)
160mm Diagonal Pliers (70 02 160)
250mm Cobra Waterpump Pliers (87 01 250)
Specifications
| Attribute | Value |
| Brand | Knipex |
| Number of Pieces | 3 |
| Overall Length | 305 mm |
| Plier Type | Plier Set |
| Material | Chrome Vanadium Steel |