Knipex Chrome Vanadium Steel Pliers Plier Set, 203 mm Overall Length
- RS Stock No.:
- 8156353
- Mfr. Prt No.:
- 00 20 09 V02
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8156353 |
| Product description | Knipex Chrome Vanadium Steel Pliers Plier Set, 203 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 00 20 09 V02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
3 Piece Cobra Water Pump Plier Set
Water pump pliers set featuring 3 different sizes of the legendary Knipex Cobra slip joint plier. Constructed from forged Chrome Vandium Steel and oil hardened.
Quick push button adjustment
Self locking design for reduced slipping on pipes and nuts
Special hardened teeth to 61 HRC
Box joint design
Finger guard
Kit Contents:
180mm Cobra Water Pump Slip joint Plier (87 01 180)
250mm Cobra Water Pump Slip joint Plier (87 01 250)
300mm Cobra Water Pump Slip joint Plier (87 01 300)
Specifications
| Attribute | Value |
| Brand | Knipex |
| Number of Pieces | 3 |
| Overall Length | 203 mm |
| Plier Type | Plier Set |
| Material | Chrome Vanadium Steel |