Bahco Pliers Plier Set, 250 mm Overall Length

RS Stock No.:
8766584
Mfr. Prt No.:
28-29/S4
Brand:
Bahco
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
RS stock number 8766584
Product description Bahco Pliers Plier Set, 250 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 28-29/S4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco 19-60mm Circlip Pliers Set

Professional set of circlip pliers from Bahco that includes tools for internal and external clips. Constructed to DIN 5256 and made from high performance alloy steel to give long life and precise contact.

External circlip pliers offer spring return
Black finish, anti-corrosion treated
High performance alloy steel
PVC coated handles
Straight jaws and forged tips

Includes:
2800-180: Internal straight tip, Ø 19-60 mm
2890-180: Internal bent tip, Ø 19-60 mm
2900-180: External straight tip, Ø 19-60 mm
2990-180: External bent tip, Ø 19-60 mm


Specifications

Attribute Value
Brand Bahco
Plier Type Plier Set
Number of Pieces 4
Overall Length 250 mm
Checking stock...
IDR
3,110,198.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,110,198.28
*price per unit indicative
"Bahco Pliers Plier Set, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda