Stanley Retractable 9.0mm Light Duty Safety Knife with Snap-off Blade

RS Stock No.:
0536004
Mfr. Prt No.:
0-10-150
Brand:
Stanley
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
RS stock number 0536004
Product description Stanley Retractable 9.0mm Light Duty Safety Knife with Snap-off Blade
Manufacturer / Brand Stanley
Manufacturer part number 0-10-150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Light Duty Safety Knife – 9mm

Introducing the lightweight, two-part moulded body design Stanley Trimming knife with a snap-off blade. The knife has been designed to work with all conventional 9mm snap-off blades from Stanley and features multiposition push button that allows for self-lock of the blade. The strong, plastic made slim body and an integral blade snapper make the knife comfortable and safe to use. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.

The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

• Retractable safety knife
• A two-part moulded body that allows a rapid blade changing
• Multi-position push-button for quick, easy use
• Blade snapper included in handle for safety

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades. However, the knife accepts all conventional 9mm snap-off Stanley blades e.g. 841-378


Specifications

Attribute Value
Brand Stanley
Number of Blades Supplied 1
Number of Blade Segments 13
Knife Type Light Duty
Retractable Yes
Blade Type Snap-off
Length of Blade Required 9.0 mm
Checking stock...
IDR
49,193.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
149,193.41
*price per unit indicative
"Stanley Retractable 9.0mm Light Duty Safety Knife with Snap-off Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda