Stanley Retractable 18.0mm Light Duty Safety Knife with Snap-off Blade
- RS Stock No.:
- 0663932
- Mfr. Prt No.:
- 0-10-151
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0663932 |
| Product description | Stanley Retractable 18.0mm Light Duty Safety Knife with Snap-off Blade |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-10-151 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stanley Light Duty Safety Knife – 18mm
Introducing the STANLEY 18mm SM Snap-off Blade Knife suitable for all common cutting work. This excellent-quality two-part knife is extremely durable and comfortable due to its design. The moulded body design allows for quick and safe blade change whenever it's needed. The multi-position push-button allows the blade to self-lock for quick and easy use. This cutting tool also features a blade snapper that is built within the handle which can be easily used for safe blade removal.
Features and Benefits:
• Retractable knife with a snap-off blade
• Lightweight and durable construction - plastic body
• A two-part moulded body that allows a rapid blade changing
• Multi-position push-button for quick and easy use
• Blade snapper included in handle for safety
• Supplied complete with blade
Typical Applications:
Safety knives are a type of cutter commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
Yes, this knife features a retractable, snap-off blade for safety and ease of use.
Are spare blades supplied with the knife? If so, how many?
No, this knife is supplied with one blade only.
Do you stock replacement blades?
We do stock replacement blades for this knife and they are 841-788
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Blades Supplied | 1 |
| Number of Blade Segments | 8 |
| Knife Type | Light Duty |
| Retractable | Yes |
| Blade Type | Snap-off |
| Length of Blade Required | 18.0 mm |