Bahco Retractable 65.0mm Folding Pocket Safety Knife with Craftman Blade
- RS Stock No.:
- 1246097
- Mfr. Prt No.:
- TAH2820EF2
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1246097 |
| Product description | Bahco Retractable 65.0mm Folding Pocket Safety Knife with Craftman Blade |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | TAH2820EF2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco Electricians Knife - TAH Series
Bahco electricians pocket folding knife, offers a stainless steel blade with a plastic handle. Ready to work at height.
Features and Benefits
Pocket folding knife
Stainless steel blade
Plastic handle
Wire stripping shape
Additional Information
Blade length: 65 mm
Knife Length: 200 mm
Weight: 70 g
Specifications
| Attribute | Value |
| Brand | Bahco |
| Knife Type | Folding Pocket |
| Retractable | Yes |
| Blade Type | Craftman |
| Height Safe | Yes |
| Length of Blade Required | 65.0 mm |