Stanley Retractable 140.0mm Folding; Utility Safety Knife with Straight Blade

RS Stock No.:
7769715
Mfr. Prt No.:
0-10-825
Brand:
Stanley
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
RS stock number 7769715
Product description Stanley Retractable 140.0mm Folding; Utility Safety Knife with Straight Blade
Manufacturer / Brand Stanley
Manufacturer part number 0-10-825

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fat Max™ Retractable Knife

Introducing the excellent quality Stanley Fatmax Folding Retractable Blade Knife that has been designed with a professional, heavy-duty application in mind. Full metal body construction and ergonomically designed handle with a thumb pad guarantee comfortable and safe operation. No additional tools are required to change the blade thanks to quick blade change feature. Also, spare blades can be stored conveniently within the handle of the knife.

SUPPLIED_WITH : 5 blades

Features and Benefits:

• Ergonomic design for comfortable extended heavy duty use
• Metal body for added durability
• Folding Lockback design fits easily in the pocket
• Soft hand grip and rubberised thumb pad for comfort and control
• Retractable blade for safety and convenience
• Quick blade change for speed of use
• Internal blade storage for convenience and quick blade replacement
• Includes convenient belt clip

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

The knife features a foldable design and retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?

Yes, the knife is supplied with 3 spare blades stored in the handle. The knife accepts all conventional standard Stanley blades e.g. 776-9734; 136-6027 or 494-105


Specifications

Attribute Value
Brand Stanley
Knife Type Folding; Utility
Retractable Yes
Blade Type Straight
Length of Blade Required 140.0 mm
Checking stock...
IDR
374,876.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1374,876.86
*price per unit indicative
"Stanley Retractable 140.0mm Folding; Utility Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda