RS PRO Retractable 9.0mm Heavy Duty Safety Knife with Snap-off Blade

RS Stock No.:
7894590
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
RS stock number 7894590
Product description RS PRO Retractable 9.0mm Heavy Duty Safety Knife with Snap-off Blade
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Heavy Duty Retractable Safety Knife

RS PRO's tough and durable, retractable knife with a snap-off blade is designed for cutting materials within an industrial and commercial environment. Constructed a strong plastic material, the knife can cut through some of the toughest materials with ease. Our RS PRO snap off retractable knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.

Note

You must be over the age of 18 to purchase this retractable knife

Features & Benefits

• Can sometimes be referred to as a trimming knife
• Automatic blade lock promotes not only safety but also helps with keeping the blade is a good condition, the blade auto-lock contributes to easy storage of the knife too
• Comprised of a strong and robust plastic material (ABS) and TPR soft grip - making it easier to handle and reducing the chance of accidents
• Ergonomic thumb control helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards, wire and carpets
• Eliminated the need for power tools in some applications
• Including the blade, the weight of this retractable version is 0.7kg
• Dimensions are 160 mm x 48 mm
• The blade can be snapped off to reveal a new one each time it is worn down or lost its sharpness
• The retractable blade knife has the capacity to store up to two blades

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Retractable Yes
Blade Type Snap-off
Length of Blade Required 9.0 mm
Number of Blade Segments 12
Knife Type Heavy Duty
Checking stock...
IDR
57,479.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
157,479.72
*price per unit indicative
"RS PRO Retractable 9.0mm Heavy Duty Safety Knife with Snap-off Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda