RS PRO Multitool, Stainless Steel, 130mm Closed Length, 29g

RS Stock No.:
7894625
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
RS stock number 7894625
Product description RS PRO Multitool, Stainless Steel, 130mm Closed Length, 29g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 11 in 1 Multi Tool with LED Lights

From RS PRO this handy multi-tool combines many tool solutions, from pliers to torch lights, in one handy handheld package. With a sturdy stainless steel construction, this multitool is resistant to corrosion, ensuring a long and reliable tool life. It even comes supplied in a canvas tool pouch for extra protection.

With a plethora of tool options in a compact design, this RS PRO multitool is an essential addition to any tool kit.

Features and Benefits

• Stainless steel construction
• Compact design
• Canvas pouch with pop button fastening

Functionality

This Multi-Tool Includes 11 unique functions;

• Needle Nose Pliers- Ideal for manipulating soft and hard wire
• Integrated Grip- The pliers can be used to grip and twist part and fasteners
• Wire Cutter- Integrated into the pliers, this is ideal for cutting soft wire or stripping wire insulation
• Phillips and Slotted Screwdrivers- Ideal for tightening and loosening common screws
• LED Light- Activated by a switch in the handle, this LED light is perfect for lighting up unlit compartments
• Fine Edge Blade- A functional cutting edge with a variety of potential applications
• Scissors- Miniature scissors capable of cutting papers and thin fabrics
• Bottle/Can Opener- Will open most bottle caps and tin cans
• Lanyard- A great way to further secure your tool to a belt or harness

Applications

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you'll need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

SUPPLIED_WITH : Canvas Pouch


Specifications

Attribute Value
Brand RS PRO
Blade Material Stainless Steel
Knife Type Multitool
Closed Length 130 mm
Handle Material Stainless Steel
Weight 29 g
Checking stock...
IDR
930,269.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1930,269.41
*price per unit indicative
"RS PRO Multitool, Stainless Steel, 130mm Closed Length, 29g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda