Knipex Chrome Vanadium Steel Gripping pliers Gripping Pliers, 135 mm Overall Length

RS Stock No.:
6008139
Mfr. Prt No.:
34 32 130
Brand:
Knipex
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
RS stock number 6008139
Product description Knipex Chrome Vanadium Steel Gripping pliers Gripping Pliers, 135 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 34 32 130

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Precision Screw Jointed Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Features and Benefits

• Screwed-joint construction provides zero-backlash operation
• Low-friction double spring for gentle and even opening
• Smooth ground gripping surfaces, edges carefully deburred
• Ergonomically shaped, two-colour dual-component handles
• Anti-reflective finish with polished head


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 3.5 mm
Overall Length 135 mm
Plier Type Gripping Pliers
Jaw Length 23,7 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
1,008,622.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,008,622.24
*price per unit indicative
"Knipex Chrome Vanadium Steel Gripping pliers Gripping Pliers, 135 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda