RS PRO Carbon Steel Pliers Punch Pliers, 288 mm Overall Length
- RS Stock No.:
- 4458841
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
| RS stock number | 4458841 |
| Product description | RS PRO Carbon Steel Pliers Punch Pliers, 288 mm Overall Length |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Revolving Punch Pliers
Introducing the RS PRO Revolving Punch Pliers. These versatile and high-quality hole punch pliers are suitable for a variety of applications like working with leather and fabric and can also be used on some softer and thinner sheet metals if required. They are also a very useful tool to have at home as they can be used for different DIY tasks like punching holes in leather belts or watch straps.
Features and Benefits:
• RS PRO hole punch pliers are a great tool for producing holes in gasket material or leather and fabric products
• The punch features a revolving head with 6 different punch sizes (2.5, 3, 3.5, 4, 4.5, 5 mm) making it an incredibly versatile tool, covering the most common sizes
• The tool is manufactured from nickel-coated steel for corrosion and wear resistance, allowing for longer tool life
• The punch has ergonomic PVC handles for optimum comfort and grip, even when punching stubborn materials
• The punch also features a locking mechanism while the tool is in use which locks the punch into position when pressed to punch and also locks the tool and holds it closed when it isn’t in use
Applications:
A punch plier is a tool that can be used to punch holes in various materials like leather, metal, fabric, and more. A revolving punch plier works by having the different sized punches on one wheel that rotates and allows you to select the size required. Tools like this are often used in the textile and leathercraft industries, as well as some metalworking applications. They are also versatile enough and easy to use for home DIY and crafting applications.
What are the punch head sizes?
The punch head sizes are 2.5, 3, 3.5, 4, 4.5, 5 mm
What materials is this suitable to punch?
This punch is suitable for use on leather, fabric, paper, thin cardboard and plastic, and thin/soft sheet metals
Can this tool press eyelets or grommets?
No, this tool is only suitable for punching holes. A separate eyelet or grommet press tool would be required to press these
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Cutting Capacity | 2.5 mm, 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm |
| Number of Pieces | 6 |
| Overall Length | 288 mm |
| Plier Type | Punch Pliers |
| Material | Carbon Steel |