Knipex No.25.0 mm Flat Steel Cutter Blade

RS Stock No.:
7055962
Mfr. Prt No.:
90 29 185 RS
Brand:
Knipex
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
RS stock number 7055962
Product description Knipex No.25.0 mm Flat Steel Cutter Blade
Manufacturer / Brand Knipex
Manufacturer part number 90 29 185 RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pipe Cutter (Flexible Pipes/ Protective Tubes)

For cutting thin walled plastic pipes (e.g. armoured plastic pipes) and flexible hoses. Will cut pipes with fabric reinforcment, of plastic and rubber up to 25 mm exterior diameter.

Not suitable for cutting cables
Exchangeable blade
With opening spring and locking lever
Blade made of high-strength special grade steel
Oil-hardened and tempered
Plastic, fibreglass-reinforced body


Specifications

Attribute Value
Brand Knipex
Number of Pieces 1
Blade Shape Flat
Blade Size 25.0 mm
Blade Type Cutter Blade
Material Steel
Checking stock...
IDR
332,606.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1332,606.19
*price per unit indicative
"Knipex No.25.0 mm Flat Steel Cutter Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda