Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 300 mm Overall Length
- RS Stock No.:
- 1367423
- Mfr. Prt No.:
- 87 21 300
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367423 |
| Product description | Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 300 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 87 21 300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex Cobra® Quick Set Pliers
The Knipex Cobra® pliers is adjusted by shifting one jaw directly on to the workpiece and can then be opened at the touch of a button. The adjustment is fine for optimum adaptation to different sizes of workpieces and a comfortable handle width. The slim head design and joint area allows for good access to the workpiece and are self locking.
The gripping surfaces have special hardened teeth, which makes for low wear and stable gripping.
Features and Benefits
Quick adjustment through jaws
Fine adjustment for optimum adaptation
Good access to workpiece due to slim design
Self locking on pipe and nuts
High grade chrome vanadium electric steel, forged, oil hardened
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Water Pump Pliers |
| Overall Length | 300 mm |
| Jaw Length | 70 mm |
| Material | Chrome Vanadium Steel |