Facom Water Pump Pliers Water Pump Pliers, 250 mm Overall Length

RS Stock No.:
7621547
Mfr. Prt No.:
181A.25CPEPB
Brand:
Facom
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
RS stock number 7621547
Product description Facom Water Pump Pliers Water Pump Pliers, 250 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 181A.25CPEPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Features and Benefits:

• Extra-slim head for good access to restricted spaces
• Fast, precise push-button adjustment with safety lock
• Double heat-treated tips
• High wear and high torsional resistance
• Hardness 62 HRc
• High-Performance Multi-Grip design (replacement grips part no: 181A.CPE)
• Fully toothed jaws to give a firm grip on all shapes
• Overall length: 245mm

Typical Application:

Although water pump pliers get their name from being used to tighten the packed glands in water pumps in cars and vans, they can be used for gripping nuts and bolts with a large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers

Approvals & Certification:

• ISO 8976
• DIN ISO 8976
• NF ISO 8976
• ASME B107.500
• EN 60900

FAQs:

How many adjustments do this water pump pliers have?
Facom 180.CPE pliers have 12 adjustment notches.

What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.


Specifications

Attribute Value
Brand Facom
Overall Length 250 mm
Plier Type Water Pump Pliers
Checking stock...
IDR
1,144,245.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,144,245.01
*price per unit indicative
"Facom Water Pump Pliers Water Pump Pliers, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda