Knipex Plier Wrench Pliers Wrench, 400 mm Overall Length

RS Stock No.:
8156362
Mfr. Prt No.:
86 03 400
Brand:
Knipex
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
RS stock number 8156362
Product description Knipex Plier Wrench Pliers Wrench, 400 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 86 03 400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pliers Wrench

An innovative slip joint plier with smooth, spanner style jaws replacing the need to carry spanners with you. Capable of use on a wide range of applications including gripping and bending, holding and with its zero backlash jaw the Plier Wrench is ideal for working with sensitive equipment.

Constructed from forged Chrome Vanadium Steel and oil hardened
Multiple adjustment positions
Zero backlash jaw pressure prevents damage to sensitive material
Smooth jaws are ideal for working directly on Chrome without damage to the workpiece
Parallel jaws for excellent grip


Specifications

Attribute Value
Brand Knipex
Plier Type Pliers Wrench
Overall Length 400 mm
Checking stock...
IDR
2,544,106.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,544,106.95
*price per unit indicative
"Knipex Plier Wrench Pliers Wrench, 400 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda