Dormer Countersink50 mm x6.3mm1 Piece

RS Stock No.:
1363939
Mfr. Prt No.:
G1076.3
Brand:
Dormer
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
RS stock number 1363939
Product description Dormer Countersink50 mm x6.3mm1 Piece
Manufacturer / Brand Dormer
Manufacturer part number G1076.3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

90° Hexagonal Shank Countersink

Countersinks manufactured from premium Cobalt Steel for increased hardness/toughness, improved cutting edge strength and extended tool life. Hexagon shank design fits directly into cordless drill driver attachments for quick change. These counter sinks are designed for the production of 90° countersinks in most metals and are also compatible with hand held drivers for quick deburring and chamfering by hand.

Features and Benefits

• Hex-Shank fits directly into cordless drill driver attachments
• Compatible with hand held drivers
• Universally suitable for many materials
• Can be used on soft ductile materials
• Manufactured from premium quality HSS-E


Specifications

Attribute Value
Brand Dormer
Material HSS-E
Number of Flutes 3
Drill Bit Type Countersink
Number of Pieces 1
Countersink Angle 90 °
Overall Length 50 mm
Head Diameter 6.3 mm
Shank Diameter 6.35 mm
Checking stock...
IDR
842,476.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1842,476.48
*price per unit indicative
"Dormer Countersink50 mm x6.3mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda