Dormer Countersink56 mm x12.4mm1 Piece
- RS Stock No.:
- 6667429
- Mfr. Prt No.:
- G13612.4
- Brand:
- Dormer
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
| RS stock number | 6667429 |
| Product description | Dormer Countersink56 mm x12.4mm1 Piece |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | G13612.4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Dormer |
| Number of Pieces | 1 |
| Overall Length | 56 mm |
| Head Diameter | 12.4 mm |
| Drill Bit Type | Countersink |
| Shank Diameter | 8 mm |
| Number of Flutes | 3 |
| Countersink Angle | 90 ° |
| Material | HSS |