Dormer Countersink67 mm x25mm1 Piece

RS Stock No.:
6667435
Mfr. Prt No.:
G13625.0
Brand:
Dormer
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
RS stock number 6667435
Product description Dormer Countersink67 mm x25mm1 Piece
Manufacturer / Brand Dormer
Manufacturer part number G13625.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 67 mm
Head Diameter 25 mm
Drill Bit Type Countersink
Shank Diameter 10 mm
Number of Flutes 3
Countersink Angle 90 °
Material HSS
Checking stock...
IDR
1,844,175.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,844,175.98
*price per unit indicative
"Dormer Countersink67 mm x25mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda