RS PRO Countersink50 mm x8.3mm1 Piece
- RS Stock No.:
- 6738701
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
| RS stock number | 6738701 |
| Product description | RS PRO Countersink50 mm x8.3mm1 Piece |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Three-flute Countersink
90° flutes suitable for use on ferrous and non ferrous material
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drill Bit Type | Countersink |
| Shank Diameter | 6 mm |
| Number of Flutes | 3 |
| Shank Length | 38 mm |
| Countersink Angle | 90 ° |
| Material | HSS |
| Number of Pieces | 1 |
| Overall Length | 50 mm |
| Head Diameter | 8.3 mm |