RS PRO Countersink63 mm x20.5mm1 Piece

RS Stock No.:
6738710
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
RS stock number 6738710
Product description RS PRO Countersink63 mm x20.5mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 63 mm
Head Diameter 20.5 mm
Drill Bit Type Countersink
Shank Diameter 10 mm
Number of Flutes 3
Shank Length 42 mm
Countersink Angle 90 °
Material HSS
Checking stock...
IDR
438,859.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1438,859.76
*price per unit indicative
"RS PRO Countersink63 mm x20.5mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda