Dormer Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece
- RS Stock No.:
- 8126018
- Mfr. Prt No.:
- G2361
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8126018 |
| Product description | Dormer Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | G2361 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Dormer G2361 HSS Countersink Set
Introducing the G2361 Countersink Set from Dormer is an essential accessory for any tradesman. Featuring six pieces to this set for various types of materials and when using screws, bolts or rivets they can provide a flush neat finish. Designed with three flutes per countersink to allow for a better chip clearance compared to four flutes to prevent any clogging from occurring. Every countersink is constructed from High-Speed Steel (HSS) providing exceptional hardness to prevent any wear hardness.
Features and Benefits
Includes six of the most popular sizes
For the production of 90° countersunk holes
Hex shank allows for high power transfer
Designed for use on a variety of materials (Wood, Plastic and Metals)
Triple flute design for efficient cutting
HSS increases hardness
Supplied in a Plastic case
Manufactured to DIN 335C
Typical Applications
This Countersink Set is typically used by professional tradesmen, engineers or those wishing to finish off their project. These are commonly used to cut a hole to allow the head of a screw, bolt or rivet to sit flush or below the surface of the surrounding material. Most common countersink bits are the fluted countersink cutter, the angle of the flutes can vary for particular jobs. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Dormer G2361 Set Includes (Diameters)
6.3 mm
8.3 mm
10.4 mm
16.5 mm
20.5 mm
FAQ's
Can you use this with a power drill?
Yes, this can be used with both a power drill and a battery drill. It doesn’t have the right connection for an SDS drill.
Specifications
| Attribute | Value |
| Brand | Dormer |
| Head Diameter | 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm |
| Drill Bit Type | Countersink Set |
| Number of Flutes | 3 |
| Countersink Angle | 90 ° |
| Material | HSS |
| Number of Pieces | 6 |