RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece
- RS Stock No.:
- 0132031
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
| RS stock number | 0132031 |
| Product description | RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 1 |
| Overall Length | 100 mm |
| Thread Size | M12 |
| Pilot Diameter | 14 mm |
| Drill Bit Type | Counterbore |
| Cutter Diameter | 20 mm |
| Shank Type | Plain |
| Shank Diameter | 12.5 mm |
| Cutter Length | 22 mm |
| Material | HSS |