RS PRO Lathe Dead Centre MT3

RS Stock No.:
1368078
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
RS stock number 1368078
Product description RS PRO Lathe Dead Centre MT3
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro External Dead Centres

RS Pro External Dead Centres, used to support the workpiece at either the fixed or rotating end of the machine. The tips of the centres have an insert of carbide which reduces the friction and allow for faster speeds.

Features and Benefits

• High-quality tool steel
• Hardened and ground
• Mounting tapers accurate to DIN 806

Specification

• DIN 806
• Point 60°
• Material: W1-08C Extra
• Hardness 58 to 62 HRC


Specifications

Attribute Value
Brand RS PRO
Taper Size MT3
Lathe Part Lathe Dead Centre
Checking stock...
IDR
241,981.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1241,981.23
*price per unit indicative
"RS PRO Lathe Dead Centre MT3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda