DeWALT Carbide Tipped Masonry Drill Bit, 8mm x 120 mm

RS Stock No.:
3621600
Mfr. Prt No.:
DT6682-XJ
Brand:
DeWALT
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
RS stock number 3621600
Product description DeWALT Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
Manufacturer / Brand DeWALT
Manufacturer part number DT6682-XJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DeWALT Plain Shank

Carbide Grade Tip


Specifications

Attribute Value
Brand DeWALT
Drill Bit Type Masonry Drill Bit
Diameter 8 mm
Material Carbide Tipped
Overall Length 120 mm
Checking stock...
IDR
70,171.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
170,171.41
*price per unit indicative
"DeWALT Carbide Tipped Masonry Drill Bit, 8mm x 120 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda