Dormer 60 Piece Metal Twist Drill Bit Set, 1 to 60mm
- RS Stock No.:
- 0696954
- Mfr. Prt No.:
- A190 12
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0696954 |
| Product description | Dormer 60 Piece Metal Twist Drill Bit Set, 1 to 60mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A190 12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS Number/Letter Drill Sets
Straight shank, right-hand cutting jobber twist drill sets to ANSI standards
Supplied in metal index boxes which automatically fan out, when opened
DIN 338 RN/BS 328/ISO 235
Specifications
| Attribute | Value |
| Brand | Dormer |
| Number of Pieces | 60 |
| Drill Bit Type | Twist Drill Bit |
| Drilling Application | Metal |
| Set Contents | HSS Drill Bits |
| Minimum Size | 1 |
| Maximum Size | 60 mm |
| Material | HSS |