Bosch 49 Piece Masonry Twist Drill Bit Set, 2mm to 20mm

RS Stock No.:
1367201
Mfr. Prt No.:
2608P00233
Brand:
Bosch
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
RS stock number 1367201
Product description Bosch 49 Piece Masonry Twist Drill Bit Set, 2mm to 20mm
Manufacturer / Brand Bosch
Manufacturer part number 2608P00233

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bosch Drill Mixed Drill Sets

Bosch 49 Piece Premium Mixed Drill Set

Bosch 49 piece premium mixed drill set. A comprehensive collection of drill and screwdriver components suitable for professional and DIY applications.

Features and Benefits

• Concrete Drill: 5, 6, 8 mm and 10 mm
• HSS-Tin Metal Drill: 2, 2, 3, 3, 4, 5 mm and 6 mm
• Wood Drill Bits: 3, 4, 5, 6 mm and 8 mm
• Spade Bits: 16, 20 mm
• Magnetic 1 countersink
• Screwdriver bit PH 2 with depth stop
• Bit Holder: Quick-Change Universal Holder
• Hand Tool: Angle Wrench

Screwdriver Bits 25 mm

• PH0, 1, 2, 3,
• PZ0, 0, 1, 1, 2, 2, 3
• S4, 5, 6
• T10, 15, 20, 22, 25 and 30
• H4, 5, 6

Screwdriver Bits 50 mm

• PH2, PZ2, S6, T20 and T25


Specifications

Attribute Value
Brand Bosch
Number of Pieces 49
Minimum Size 2 mm
Maximum Size 20 mm
Drilling Application Masonry
Set Contents Concrete Drill Bits:5, 6, 8, 10 mm, HSS-TiN Metal Drill Bits:2 x 2, 2 x 3, 4, 5, 6 mm, Wood Drill Bits:3, 4, 5, 6, 8 mm, Screwdriver Bits 25 mm:PH0 (1, 2, 3), PZ0 (0,2 x 1, 2 x 2, 3, S4, 5, 6, T10, 15, 20, 25, 30, H4, 5, 6), Screwdriver Bits 50 mm:PH2, PZ
Drill Bit Type Twist Drill Bit
Checking stock...
IDR
966,456.46
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1966,456.46
*price per unit indicative
"Bosch 49 Piece Masonry Twist Drill Bit Set, 2mm to 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda