Bosch 10 Piece Metal Twist Drill Bit Set, 1mm to 10mm

RS Stock No.:
1751123
Mfr. Prt No.:
2608577348
Brand:
Bosch

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1751123
Product description Bosch 10 Piece Metal Twist Drill Bit Set, 1mm to 10mm
Manufacturer / Brand Bosch
Manufacturer part number 2608577348
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
RS stock number 1751123
Product description Bosch 10 Piece Metal Twist Drill Bit Set, 1mm to 10mm
Manufacturer / Brand Bosch
Manufacturer part number 2608577348

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bosch
Number of Pieces 10
Minimum Size 1 mm
Maximum Size 10 mm
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents 260857350 Drill Bit Set, 2608577345 Drill Bit Set, 2608577346 Drill Bit Set, 2608577347 Drill Bit Set, 2608577349 Drill Bit Set, 2608577351 Drill Bit Set, 2608577352 Drill Bit Set
Material Steel
Checking stock...
IDR
376,135.54
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1376,135.5437,613.55
*price per unit indicative
"Bosch 10 Piece Metal Twist Drill Bit Set, 1mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda