RS PRO 16 Piece Masonry Twist Drill Bit Set, 4mm to 22mm

RS Stock No.:
5122420
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
RS stock number 5122420
Product description RS PRO 16 Piece Masonry Twist Drill Bit Set, 4mm to 22mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Masonry Drill Bits, 16 Piece Set 4mm to 22mm

The 16 piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 4mm to 22mm that are ideal for use in a wide range of electrical installation and maintenance work. These high quality drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick. The RS PRO 16 piece masonry drill bit set is supplied with a durable storage tool roll case with easy access, ensuring the bits are organised and protected when not in use.

Features and benefits

  • High quality construction ensuring durability and prolonged life

  • 16 piece set with sizes ranging from 4mm to 22mm

  • Suitable for use with masonry materials such as concrete, brick and stone

  • Supplied with a handy tool roll case

  • Compatible with power tools such as hammer action drills

Application

Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:

  • Brick

  • Concrete

  • Stone

  • Breeze blocks

What sizes are included?

This set includes masonry drill bits in sizes:

  • 4,5 & 5.5mm (85mm in length)

  • 6 & 6.5mm (100mm in length)

  • 7, 8, 10, 12 & 13mm (150mm in length)

  • 7, 8, 10, 13, 16 & 22mm (400mm in length)


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 16
Drill Bit Type Twist Drill Bit
Drilling Application Masonry
Set Contents Masonry Drill Bits
Minimum Size 4 mm
Maximum Size 22 mm
Material Steel
Checking stock...
IDR
1,231,933.05
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,231,933.05
*price per unit indicative
"RS PRO 16 Piece Masonry Twist Drill Bit Set, 4mm to 22mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda