RS PRO 51 Piece Metal Twist Drill Bit Set, 1mm to 6mm

RS Stock No.:
6680992
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
RS stock number 6680992
Product description RS PRO 51 Piece Metal Twist Drill Bit Set, 1mm to 6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Material HSS
Number of Pieces 51
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Maximum Size 6 mm
Checking stock...
IDR
1,421,993.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,421,993.73
*price per unit indicative
"RS PRO 51 Piece Metal Twist Drill Bit Set, 1mm to 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda