Bosch 5 Piece Masonry Twist Drill Bit Set, 5mm to 8mm

RS Stock No.:
7358713
Mfr. Prt No.:
2607010526
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7358713
Product description Bosch 5 Piece Masonry Twist Drill Bit Set, 5mm to 8mm
Manufacturer / Brand Bosch
Manufacturer part number 2607010526
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
RS stock number 7358713
Product description Bosch 5 Piece Masonry Twist Drill Bit Set, 5mm to 8mm
Manufacturer / Brand Bosch
Manufacturer part number 2607010526

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

5 Piece HMCT Masonry Drill Set

Hard Material Carbide Tipped (HMCT) drill bit set.

Bosch Silver Percussion series drill bits
Supplied complete with plastic storage case


Specifications

Attribute Value
Brand Bosch
Number of Pieces 5
Drill Bit Type Twist Drill Bit
Drilling Application Masonry
Set Contents Masonry Drill Bits
Minimum Size 5 mm
Maximum Size 8 mm
Material Carbide Tipped
Checking stock...
IDR
284,042.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,042.12
*price per unit indicative
"Bosch 5 Piece Masonry Twist Drill Bit Set, 5mm to 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda