DeWALT 5 Piece Masonry Twist Drill Bit Set, 4mm to 10mm

RS Stock No.:
8883660
Mfr. Prt No.:
DT6956-QZ
Brand:
DeWALT
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
RS stock number 8883660
Product description DeWALT 5 Piece Masonry Twist Drill Bit Set, 4mm to 10mm
Manufacturer / Brand DeWALT
Manufacturer part number DT6956-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DeWALT Extreme Masonry 5 Piece Drill Bit Set

Introducing the professional range of Extreme Masonry Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. They are designed to last twice as long as conventional masonry drill bits and the unique design features an optimised flute design, allowing for more effective debris removal. In addition to this, a new drill bit tip has been designed for better penetration, especially for stubborn materials which makes these masonry power tool accessories are specifically suited for construction applications and tasks.

SUPPLIED_WITH : Drill bits; 4, 5, 6, 8, 10 mm

Features and Benefits:

• This DeWALT Masonry Drill Bit Accessories set is made with an extra-strong Tungsten Carbide tip, approximately three times stiffer than to steel and has a higher density than titanium, making it easier to drill through stubborn masonry materials without compromising the bit tip
• Each drill bit features a hardened body for extra strength and reduced breakage, while copper brazing enables the bits to withstand high temperatures, making these tools able to last longer than their conventional masonry counterparts
• The specially milled flutes are capable of fast drilling, for more efficient work
• Every metal drill bit has a heavy-duty shank for maximum durability and a maximised central core for increased energy transmission
• The drill bit set is supplied in a DeWALT Plastic Cassette Case which is ideal for storing and protecting the bits

Applications:

These masonry bits are ideal for drilling anchors, plastic plugs, fixings or pipework clearance holes and best suited to working with masonry, brick, stone, tiles and light concrete. This makes it an essential piece of kit for your power tools if you work within the construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.

What is in the set?

• DeWALT Masonry Drill Bits in the following metric sizes: 4, 5, 6, 8, 10mm
• Plastic cassette storage case


Specifications

Attribute Value
Brand DeWALT
Number of Pieces 5
Drill Bit Type Twist Drill Bit
Drilling Application Masonry
Set Contents Masonry Drill Bits
Minimum Size 4 mm
Maximum Size 10 mm
Material Tungsten Carbide Tipped
Checking stock...
IDR
362,394.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1362,394.95
*price per unit indicative
"DeWALT 5 Piece Masonry Twist Drill Bit Set, 4mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda