RS PRO HSS Step Drill Bit 6mm x 40mm
- RS Stock No.:
- 0232490
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
| RS stock number | 0232490 |
| Product description | RS PRO HSS Step Drill Bit 6mm x 40mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ISO Step Drills, Individual & Set
Supplied individually and as a 3 piece set
Designed for cutting ISO hole sizes in materials with a thickness of up to 3mm
Suitable for use with industrial power drills, bench or pedestal drills
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drill Bit Type | Step Drill Bit |
| Maximum Drilling Thickness | 3 mm |
| Minimum Head Size | 6 mm |
| Maximum Head Size | 40 mm |
| Material | HSS |
| Number of Steps | 15 |