DeWALT HSS Step Drill Bit 20mm x 34mm

RS Stock No.:
7068615
Mfr. Prt No.:
DT5031-QZ
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7068615
Product description DeWALT HSS Step Drill Bit 20mm x 34mm
Manufacturer / Brand DeWALT
Manufacturer part number DT5031-QZ
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
RS stock number 7068615
Product description DeWALT HSS Step Drill Bit 20mm x 34mm
Manufacturer / Brand DeWALT
Manufacturer part number DT5031-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Dewalt HSS Step Drill Bits

Introducing a range of HSS step drill bits from Dewalt. These high-speed steel step drills offer the perfect alternative to conventional drills, they produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes.

Why would you buy a step drill bit?

A step drill bit is a single piece accessory with optimized flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers.

Features and Benefits

• HSS drill bits
• Drill various hole diameters
• Hole diameters engraved
• For drilling and enlarging existing holes from 14mm up to 34mm
• Clean and accurate cuts in the toughest materials
• Compatible with power tools

Step Drill Bit Options

• DT5026-QZ - 4 to 12 mm = RS stock no: 706-8609
• DT5027-QZ - 8 to 18 mm = RS stock no: 706-8602
• DT5030-QZ - 14 to 25 mm = RS stock no: 706-8606
• DT5031-QZ - 20 to 34 mm = RS stock no: 706-8615

What material will they cut?

Typical materials include;
• Steel
• Iron
• Graphite
• Nickel
• Brass
• Wood

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are compatible with corded or cordless power tools.

FAQ’s

How good are step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.

What is the downside of using a step drill bit instead of a conventional drill bit?
Step drill bits require a pilot hole being made in the material the size of the first step, a conventional drill bit on the other hand typically only requires a counter punch hole.


Specifications

Attribute Value
Brand DeWALT
Number of Steps 9
Drill Bit Type Step Drill Bit
Minimum Head Size 20 mm
Maximum Head Size 34 mm
Material HSS
Checking stock...
IDR
1,566,427.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,566,427.26
*price per unit indicative
"DeWALT HSS Step Drill Bit 20mm x 34mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda