Dormer HSS-E Twist Drill Bit, 3.3mm x 65 mm

RS Stock No.:
1363900
Mfr. Prt No.:
A1473.3
Brand:
Dormer
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
RS stock number 1363900
Product description Dormer HSS-E Twist Drill Bit, 3.3mm x 65 mm
Manufacturer / Brand Dormer
Manufacturer part number A1473.3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS-E Jobber Drill

HSS-E Jobber Drill (A147)

HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.

Features and Benefits

• Manufactured from Cobalt material for increased tool life
• Thinned point for lower thrust requirement
• Longer tool life up to 3 times more than standard Cobalt jobber drills
• Multiple diameters available
• Manufactured to DIN 338 standard


Specifications

Attribute Value
Brand Dormer
Overall Length 65 mm
Diameter 3.3 mm
Material HSS-E
Drill Bit Type Twist Drill Bit
Checking stock...
IDR
967,505.36
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1967,505.3696,750.54
*price per unit indicative
"Dormer HSS-E Twist Drill Bit, 3.3mm x 65 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda