Dormer HSS Twist Drill Bit, 13.5mm x 156 mm

RS Stock No.:
2997782
Mfr. Prt No.:
A170-13,50
Brand:
Dormer
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
RS stock number 2997782
Product description Dormer HSS Twist Drill Bit, 13.5mm x 156 mm
Manufacturer / Brand Dormer
Manufacturer part number A170-13,50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

HSS plain stem drill bits with Ø 12.7 mm A170


Specifications

Attribute Value
Brand Dormer
Overall Length 156 mm
Drill Bit Type Twist Drill Bit
Diameter 13.5 mm
Material HSS
Checking stock...
IDR
1,001,384.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,001,384.83
*price per unit indicative
"Dormer HSS Twist Drill Bit, 13.5mm x 156 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda